Tripp Lite B118-00x-8K 2- & 4-Port 8K HDMI Splitters

Tripp Lite B118-002-8K 2-Port and B118-004-8K 4-Port 8K HDMI Splitters transmit 8K video and audio from one HDMI source to two or four HDMI displays simultaneously. Tripp Lite B118-00x-8K HDMI Splitters transmit 8K video with HDR10+ and 4:4:4 color. Multi-resolution support lets users mix and match displays of different resolutions. These splitters are ready to use out of the package and come with four international plug adapters: North America, Europe, the UK, and Australia.

Features

  • Transmits 8k video + audio to up to four HDMI displays at the same time
  • Transmits 8k video with HDR10+ and 4:4:4 color
  • Multi-resolution support allows mixing and matching of displays of different resolutions
  • Ready to use out of the package

Applications

  • Home theaters
  • Short-distance digital signage

Specifications

  • 7680px x 2160x (8K) at 60Hz maximum supported video resolution
  • 12-bit maximum supported color depth
  • Supports HDR and 3D video
  • 4:2:0, 4:2:2, and 4:4:4 chroma sub sampling
  • 10W power consumption
  • One-year limited warranty

Kit Contents

  • HDMI splitter
  • External power supply with 100V to 240V, 50Hz/60Hz, 0.2A input and 5V, 1A output
  • North America, Europe, UK, and Australia international plug adapters
  • Installation instructions
Pubblicato: 2025-02-28 | Aggiornato: 2025-03-12