Lantronix NTC-100 4G Industrial IoT Serial Modem
Lantronix NTC-100 4G LTE CAT M1/NB1 Industrial IoT Serial Modem is a reliable connectivity solution with software configurable serial port (RS232/RS422/RS485) and USB 2.0 device port. This modem features operating modes such as PPP, IP, and advanced diagnostics and control through SMS. The NTC-100 serial modem offers profile-managed packet data connections, SIM PIN protection, automatic and manual cellular band selection, and automatic and manual operator selection. This modem operates from -30°C to 70°C temperature range and 5% RH to 95% RH non-condensing humidity range. The NTC-100 serial modem is IP40 rated and is RoHS compliant. This modem is ideal for space-constrained installations.Features
- Cellular bands:
- LTE-FDD:
- Band 1 (2100MHz)
- Band 2 (1900MHz)
- Band 3 (1800MHz)
- Band 4 (1700MHz)
- Band 5 (850MHz)
- Band 8 (900MHz)
- Band 12 (700MHz)
- Band 13 (700MHz)
- Band 18 (850MHz)
- Band 19 (850MHz)
- Band 20 (800MHz)
- Band 28 (700MHz)
- LTE-TDD:
- Band 39 (1900MHz, CAT M1 only)
- EGPRS:
- 850MHz
- 900MHz
- 1800MHz
- 1900MHz
- LTE-FDD:
- UE category:
- CAT M1/NB1
- 3GPPE-ULTRA Release 13
- Peak data speed:
- CAT M1:
- 375Kbps/375Kbps (Downlink/Uplink)
- CAT NB1:
- 32Kbps/70Kbps (Downlink/Uplink)
- GPRS:
- 107Kbps/85.6Kbps (Downlink/Uplink)
- EDGE:
- 296Kbps/236.8Kbps (Downlink/Uplink)
- CAT M1:
- Modes of operation:
- PPP
- IP
- Advanced diagnostics and control via SMS
- Query status information, such as Signal Strength, WAN IP, and uptime
- Configure device remotely via SMS, such as APN and authentication settings
- Execute commands through SMS, such as reboot, reset to defaults, and go offline
- Secure SMS management using sender whitelisting and password protection
- SMS acknowledgement replies for queries and commands
- Cellular connection management:
- Profile managed packet data connections
- SIM PIN protection
- Automatic and manual cellular band selection
- Automatic and manual operator selection
- Firmware management:
- Firmware upgrade locally via USB or remotely Over-The-Air
- Triggered firmware upgrade via SMS (initiate download and install from FTP)
- Power supply:
- Power input via 10-pin NANO-fit connector
- DC Power input (4.5VDC to 36VDC)
- Power consumption:
- 0.24W (measured under ideal conditions) idle power consumption
- 2W full load power consumption
- Mounting options:
- Wall mountable via mounting holes
- DIN Rail mount support via included plastic bracket (Top hat section rail TH 35 IEC60715)
- IP40 rated
- Certifications:
- RCM / CE / IC / FCC / GCF / PTCRB approvals
- Telstra carrier approval
- RoHS2/REACH/WEEE
Applications
- Space-constrained installations
Pubblicato: 2025-04-28
| Aggiornato: 2025-05-12