Mikroe Power Monitor 2 Click

Mikroe Power Monitor 2 Click is a compact add-on board for accurate power monitoring of connected devices. The Mikroe Power Monitor 2 Click features two Texas Instruments INA219 12-bit I2C-output digital power monitors, which track current and voltage on two separate power rails (3.3V and 5V) of an onboard mikroBUS™ socket. This board provides real-time digital readings of power consumption for additional Click boards™. It supports high-speed I2C communication with configurable addresses and operates at 3.3V and 5V logic levels, making it ideal for power management, system diagnostics, and energy optimization in embedded systems.

Features

  • Texas Instruments INA219 12-bit I2C-output digital power monitor
  • Current/voltage/power monitoring
  • I2C interface with configurable addresses
  • 3.3V/5V logic level compatibility
  • Real-time power data
  • High accuracy
  • Filtering options
  • Calibration registers
  • ClickID feature
  • mikroBUS™ compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V, 5V input voltage

Applications

  • Power management
  • System diagnostics
  • Energy optimization in embedded systems

Overview

Mikroe Power Monitor 2 Click
Pubblicato: 2024-10-30 | Aggiornato: 2024-11-08