Lantronix Open-Q™ 6490CS SOM Development Kit
Lantronix Open-Q™ 6490CS SOM Development Kit facilitates evaluation and development of the Open-Q 6490CS SOM. The SOM utilizes an on-chip design with multiple specialized processing cores for powerful AI, image and graphics, and audio processing. The kit includes numerous standard sockets, allowing users to select from various third-party accessories.The Lantronix Open-Q 6490CS Development Kit platform includes the 6490CS SOM, an open-frame carrier board exposing all the available I/O, and a range of accessories to fast-track product development.
Features
- Powered by Open-Q 6490CS SOM
- Standard M.2 sockets for evaluating LTE, NVMe storage, and Wi-Fi®
- C-PHY and D-PHY MIPI camera interfaces
- HDMI, eDP, and DisplayPort
- Numerous I/O and connectivity options
- Storage interfaces for UFS, SPI, SD, NVMe storage, and USB
- JTAG and debug ports
- Gigabit Ethernet interfaces
- 96Boards-compliant High-Speed Connectors
- Android™ 13 and Qualcomm® Linux
Applications
- IP cameras
- Multi-camera and smart camera systems
- Video telematics
- Video conferencing
- Retail self-check-out
- Digital signage
- Drones
- Rugged handhelds
Specifications
- Open-Q™ 6490CS SOM carrier board
- Display interfaces
- HDMI port
- DisplayPort v1.4 via USB Type-C® (ALT mode)
- Embedded DisplayPort (eDP)
- Camera interfaces
- 5x MIPI CSI interfaces, support for both D-PHY and C-PHY camera interfaces
- Audio Interfaces
- Qualcomm WSA8835 audio amplifiers for the left and right speaker output, four digital microphones
- I/O interfaces
- 2x USB 3.0 ports: 1x USB3.1 Type-C with DisplayPort, Micro USB-B OTG, Serial UART over USB for debug
- SD socket, SIM card socket, low-speed and high-speed connectors, GPIO, I2C, UART, M.2 for LTE, M.2 for Wi-Fi, M.2 for NVMe SSD
- Support up to 2.5Gb Ethernet
- Wireless
- Onboard chip: Qualcomm WCN6750 (2x2 MU-MIMO, with tri-band (2.4GHz/5GHz/6GHz) and Bluetooth 5.2)
- External Module: Compatible with PCIe Wi-Fi module (WCBN813A) (Compliance with IEEE 802.11 b/g/n/ac/ax for Wi-Fi and BLUETOOTH® 5.0 standards)
- GPS
- Qualcomm SDR735 GPS RF receiver
- Display interfaces
- 12V/3A input
- SOM at 47mm x 35mm, carrier board at 120mm x 180mm form factor
- OS support - Android 13 and Qualcomm Linux
- Open-Q 6490CS SOM
- Processors
- Qualcomm Dragonwing™ QCS6490 SoC built on 6nm technology:
- Kryo™ 670 Octa-core CPU: 1 Prime at 2.7GHz + 3 Gold at 2.4GHz + 4 Silver at 1.8GHz
- Hexagon™ 770 with Hexagon Vector eXtensions (HVX)
- Memory/storage
- Supports external UFS and SD
- Wireless
- Supports external Wi-Fi via PCIe 1-lane, up to Wi-Fi 6E, 2x2 MU-MIMO + Bluetooth 5.2
- Processors
Kit Contents
- Open-Q 6490CS dev kit with power supply
- Camera adapter board
- Antenna
- Cable
Videos
Overview
Pubblicato: 2025-08-15
| Aggiornato: 2025-10-16