Elna DYNACAP DVS Electrical Double Layer Capacitors
Elna DYNACAP DVS Electrical Double Layer Capacitors feature a ø12.5mm × 8.5mm size, are compatible with surface mounting, offer low ESR, and are high temperature tolerant (-25°C to +85°C) and highly reliable. Unlike batteries, Elna DYNACAP DVS Series Electrical Double Layer Capacitors are safe and offer high reliability without containing active and hazardous substances. The capacitors have excellent charge and discharge characteristics with no chemical reactions. Elna DYNACAP DVS Series Electrical Double Layer Capacitors are ideal for memory backup for RTC and offer instantaneous power assist for batteries.Specifications
- 3.6VDC operating voltage
- 0.047 to 0.33F rated capacitance
- 30Ω internal resistance
- 12.5mm x 8.5mm dimensions
- 3.1g weight
- -25°C to +85°C temperature range
Applications
- Memory backup for RTC and others
- Instantaneous power assist for batteries
Pubblicato: 2012-08-14
| Aggiornato: 2023-09-21