ECS RTC-3225 & RTC-SOP8 Real-Time Clocks

ECS RTC-3225 and RTC-SOP8 Real-Time Clocks (RTCs) offer a 1.1V to 5.5V power voltage range, low current consumption, and a -40°C to +85°C temperature range. These RTCs from ECS are I2C bus interface real-time clocks that support calendar, clock, and timer functions. The RTC-3225-5699C3 RTC embeds a 32.768KHz TCXO and has an SMD3225 package with only 1mm thickness, making it suitable for use in portable and small size electronic devices. The RTC-SOP8-5101A RTC comes in a SOP8 package with 4.9mm x 6mm x 1.6mm dimensions.

Features

  • Low current consumption
  • Built-in temperature sensor
  • I2C bus communication interface
  • Supports calendar, timer, and alarm functions

Specifications

  • RTC-3225-5699C3
    • 1µA current consumption
    • <±3ppm at -40°C to +85°C stability 
    • 32.768KHz built-in TCXO
    • 1.6V to 5V power supply voltage
    • 3.2mm x 2.5mm x 1mm package
  • RTC-SOP8-5101A
    • 0.5µA current consumption
    • Built-in 128-bit RAM
    • 1.1V to 5.5V power supply voltage
    • 4.9mm x 6mm x 1.6mm package
Pubblicato: 2022-06-14 | Aggiornato: 2022-06-20