ECS ECS-MPI4040 Miniature Automotive Power Inductor
ECS ECS-MPI4040 Miniature Automotive Power Inductor is a high-current, high-frequency inductor that handle high transient inrush current spikes and have a rugged construction. This inductor is AEC-Q200 qualified and operate at a temperature range of -55°C to +125°C. The magnetically shielded components support a frequency range of 20kHz to 10MHz, an inductance range from 0.09µH to 22µH, and a current range from 1.1A to 32A. The ECS-MPI4040 inductor is halogen-free, lead-free, RoHS compliant, and feature PPAP support.
Features
- AEC-Q200 qualified, Grade 1
- Handles high transient inrush current spikes
- Magnetically shielded
- 20kHz to 10MHz frequency range
- 0.09µH to 22µH inductance range
- 1.1A to 32A current range
- 4.7mm x 4.31mm footprint surface mount package with 1.2mm, 1.5mm, 1.85mm, or 2mm heights
- Rugged construction
- Halogen-free, lead-free, and RoHS compliant
Applications
- Handheld/mobile devices
- Portable media players
- GPS/PDAs
- Battery operated devices
- Notebook/netbook
- Tablets/smartbooks
- LCD Displays
- LED Drivers
- POL Converters
- Automotive applications
- Driver assistance
- Information
- Entertainment
- Lighting
Specifications
- 100nH to 22µH inductance range
- 1.1ADC to 10.1ADC maximum current
- 5.3mΩ to 408mΩ maximum DC resistance range
- 1.8A to 32A saturation current range
- sTemperature range
- -55°C to +125°C operating
- -55°C to +165°C storage
- J-STD-020D compliant solder reflow temperature
Pubblicato: 2017-07-14
| Aggiornato: 2026-03-06