ECS ECX-12RR SMD Tuning Fork Crystals
ECS ECX-12RR SMD Tuning Fork Crystals are compact ultra-miniature tuning fork crystals in a 2.0mm x 1.2mm x 0.6mm ceramic package. These crystals offer 50KΩ low ESR, 1.7pF shunt capacitance, and 0.327KHz to 32.768KHz frequency range. The ECX-12RR crystals feature 12.5pF load capacitance and an extended operating temperature range of -40°C to +85°C. ECS ECX-12RR SMD Tuning Fork Crystals are ideal for metering, automotive, industrial, Internet of Things (IoT), and wearable technology.Features
- 50KΩ (max.) low ESR
- 2mm x 1.2mm footprint
- Extended -40°C to +85°C operating temperature range
- 0.327KHz to 32.768KHz frequency range
- 1.7pF shunt capacitance
- RoHS Compliant
Applications
- Metering
- Automotive
- Industrial
- Internet of Things (IoT)
- Wearables
MECHANICAL DIMENSIONS
View Results ( 3 ) Page
| Codice prodotto | Scheda dati | Descrizione | ESR | Capacità di carico |
|---|---|---|---|---|
| ECS-.327-9-12RR-TR | ![]() |
Cristalli 32.768kHz 9pF 20ppm -40C +85C | 50 kOhms | 9 pF |
| ECS-.327-12.5-12RR-TR | ![]() |
Cristalli 32.768kHz 12.5pF 20ppm -40C +85C | 50 kOhms | 12.5 pF |
| ECS-.327-6-12RR-TR | ![]() |
Cristalli 32.768KHz, 6pF, SMD Tuning Fork Crystal Low ESR | 50 kOhms | 6 pF |
Pubblicato: 2019-03-19
| Aggiornato: 2023-03-23