ECS ECX-1247B SMD Crystals
ECS ECX-1247B SMD Crystals are compact and offer a 24MHz to 80MHz operating frequency range for wireless applications. The crystals feature ±25ppm frequency tolerance, ±10ppm frequency stability, 100µW drive level, and 5pF shunt capacitance. These SMD crystals operate at a temperature range from -40°C to +85°C and have a 1.6mm x 1.2mm footprint with a low 0.3mm profile. Applications for ECS ECX-1247B SMD Crystals include RFID, NFC, Wi-Fi®, RF, and video / audio.Features
- Low first-year aging
- 1.6mm x 1.2mm footprint
- Extended temperature range option available
- RoHS compliant
Applications
- RFID
- NFC
- Wi-Fi
- RF
- Video
- Audio
Dimensions (mm)
Pubblicato: 2019-09-23
| Aggiornato: 2023-03-23