ECS ECS-625-CDX-2511 Quartz Crystal
ECS ECS-625-CDX-2511 Quartz Crystal is available in an ECX-1637B2 package with 2mm x 1.6mm dimensions and a surface-mount design. This highly reliable crystal provides long-term stability and offers a 62.500MHZ frequency, a fundamental mode of operation, and an AT strip crystal cut. Other specifications include ±10ppm maximum frequency tolerance and stability, 8pF load capacitance, and -20°C to +70°C operating temperature range. ECS ECS-625-CDX-2511 Quartz Crystal is lead free and RoHS compliant. Ideal applications include microprocessors, the Internet of Things (IoT), automotive computers and components, wearables, Wi-Fi®, and connectivity.Features
- High reliability
- Long-term stability
- Fundamental mode of operation
- AT strip crystal cut
- Surface mount
- Lead free and RoHS compliant
Applications
- Microprocessors
- Internet of Things (IoT)
- GPS
- Smart home security systems
- Automotive computers and components
- Wearable technologies, including smartwatches
- Wi-Fi and connectivity
Specifications
- ECX-1637B2 (2mm x 1.6mm) package type
- 62.500MHZ frequency
- ±10ppm maximum frequency tolerance (at +25°C)
- ±10ppm maximum frequency stability (-20°C to +70°C)
- 8pF load capacitance (CL)
- 100μW maximum recommended drive level
- 30Ω maximum effective series resistance (ESR)
- 3pF maximum shunt capacitance
- -20°C to +70°C operating temperature range
- -55°C to +125°C storage temperature range
- ±2ppm maximum aging (first year)
Package Dimensions (mm)
Pubblicato: 2024-12-26
| Aggiornato: 2025-01-07