ECS ECS-390-CDX-2510 Quartz Crystal

ECS ECS-390-CDX-2510 Quartz Crystal offers a 39MHz frequency, ±8ppm frequency tolerance, and 30Ω maximum equivalent series resistance (ESR). This AT-cut crystal features ±30ppm frequency stability in a temperature range of -40°C to +125°C. The ECS-390-CDX-2510 module has a 2mm x 1.6mm footprint with a height of 0.45mm and complies with EU RoHS 2015/863 standards. Other features include 10pF load capacitance, 100µW drive level, and fundamental oscillation mode. Typical applications for ECS ECS-390-CDX-2510 Quartz Crystal include computers, mobile phones, communication systems, electronic devices, keyless entry systems, and more.

Features

  • Fundamental oscillation mode
  • Compliant with EU RoHS 2015/863
  • AT cutting mode
  • Moisture sensitivity level (MSL) 1

Applications

  • Computers
  • Mobile phones
  • Communication systems
  • Electronic devices
  • Laptops
  • Wearables
  • Clocks and watches
  • Keyless entry systems

Specifications

  • 2mm x 1.6mm x 0.45mm dimensions
  • 39MHz frequency
  • ±8ppm frequency tolerance
  • ±30ppm frequency stability
  • 10pF typical load capacitance
  • 100µW drive level
  • 35Ω maximum ESR
  • -40°C to +125°C operating temperature range

Dimensions

Mechanical Drawing - ECS ECS-390-CDX-2510 Quartz Crystal
Pubblicato: 2024-12-24 | Aggiornato: 2025-01-08