ebm-papst RER120DC DC Centrifugal Fans
ebm-papst RER120DC DC Centrifugal Fans feature a 3-phase fan drive with a high degree of smooth operation. These S-Force models are 120mm x 54mm with a backward-curved, fiberglass-reinforced plastic impeller and fully integrated electronic commutation with high-pressure buildup. The RER120DC series from ebm-papst offers a clockwise rotation, axial suction, radial air outlet, and an electrical connection via a single wire.Features
- 3-phase fan drive
- Backward-curved, fiberglass-reinforced plastic impeller
- 120mm x 54mm dimensions
- Smooth operation
- Clockwise rotation
- Fully integrated electronic commutation with high-pressure buildup
- Axial suction
- Radial air outlet
- Electrical connection via single wire
Dimensions
View Results ( 2 ) Page
| Codice prodotto | Scheda dati | Tensione di alimentazione di lavoro | Flusso di aerazione | Velocità | Potenza nominale |
|---|---|---|---|---|---|
| RER120-26/14/2TDP | ![]() |
24 VDC | 222 CFM (6.3 m3/min) | 6100 RPM | 78 W |
| RER120-26/18/2TDP | ![]() |
48 VDC | 230 CFM (6.5 m3/min) | 6300 RPM | 92 W |
Pubblicato: 2009-07-14
| Aggiornato: 2025-01-27