ebm-papst 4400FN High-Performance Fans
ebm-papst 4400FN High-Performance Fans are tubeaxial DC fans featuring an electronically commutated external rotor motor protected against reverse polarity, blocking, and overloading by a PTC-resistor (partially impedance protected). ebm-papst 4400FN High-Performance Fans offer dimensions of 119mm x 119mm x 25mm and an exhaust-over-struts direction of airflow. The fans meet UL, CSA, and VDE approvals on some models.Features
- GRP (PBT) material housing
- GRP (PA) impeller
- Exhaust-over-struts direction of airflow
- Counterclockwise direction of rotation, looking towards rotor
- Connection via single wires 22AWG, TR 64
- Weight of 240g
Dimensions
View Results ( 4 ) Page
| Codice prodotto | Scheda dati | Tensione di alimentazione di lavoro | Flusso di aerazione | Velocità | Rumore |
|---|---|---|---|---|---|
| 4418FNH | ![]() |
48 VDC | 132 CFM (3.7 m3/min) | 5400 RPM | 55 dBA |
| 4412FNH | ![]() |
12 VDC | 132 CFM (3.7 m3/min) | 5400 RPM | 55 dBA |
| 4414FNH | ![]() |
24 VDC | 132 CFM (3.7 m3/min) | 5400 RPM | 55 dBA |
| 4414FNN | ![]() |
24 VDC | 118 CFM (3.3 m3/min) | 4850 RPM | 52 dBA |
Pubblicato: 2008-05-28
| Aggiornato: 2025-01-27