Eaton Electronics WCL Wire Wound Chip Inductors
Eaton Electronics WCL Wire Wound Chip Inductors feature tight inductance tolerance, high Q value, and level 1 moisture sensitivity. These Eaton inductors are available in two variants such as the WCL3225 and WCL2520. The WCL3225 inductors come in 1210 packages and operate at 0.12µH to 560µH inductance range. The WCL2520 inductors come in a 1008 package and operate on a 0.12µH to 120µH inductance range. Typical applications include IoT, computing/gaming consoles, smart meters, wireless communications, and RF transceiver modules.Features
- Tight inductance tolerance
- Moisture sensitivity level (MSL) 1
- High Q value
- -40°C to 85°C operating temperature range
- WCL2520
- 1008 (2520 metric) package
- 0.12µH to 220µH inductance range
- WCL3225
- 1210 (3225 metric) package
- 0.12µH to 560µH inductance range
Applications
- Industrial connectivity (IoT)
- Computing/gaming consoles
- Smart meters
- Industrial equipment
- Machine-to-machine (M2M)
- Mobile phones
- Wearable devices
- Wireless LAN
- Wireless communications
- BLUETOOTH®
- Wi-Fi
- Antenna
- RF transceiver modules
Additional Resource
View Results ( 72 ) Page
| Codice prodotto | Descrizione | Induttanza | Lunghezza | Larghezza | Altezza |
|---|---|---|---|---|---|
| WCL3225-471-R | Induttori RF - SMD WCL Chip IND 3225 470uH 2 Pads | 470 uH | 3.5 mm | 2.9 mm | 2.25 mm |
| WCL2520-100-R | Induttori RF - SMD WCL Chip IND 2520 10uH 2 Pads | 10 uH | 2.92 mm | 2.79 mm | 2.1 mm |
| WCL2520-1R0-R | Induttori RF - SMD WCL Chip IND 2520 1.0uH 2 Pads | 1 uH | 2.92 mm | 2.79 mm | 2.1 mm |
| WCL2520-2R2-R | Induttori RF - SMD WCL Chip IND 2520 2.2uH 2 Pads | 2.2 uH | 2.92 mm | 2.79 mm | 2.1 mm |
| WCL2520-470-R | Induttori RF - SMD WCL Chip IND 2520 47uH 2 Pads | 47 uH | 2.92 mm | 2.79 mm | 2.1 mm |
| WCL2520-4R7-R | Induttori RF - SMD WCL Chip IND 2520 4.7uH 2 Pads | 4.7 uH | 2.92 mm | 2.79 mm | 2.1 mm |
| WCL3225-101-R | Induttori RF - SMD WCL Chip IND 3225 100uH 2 Pads | 100 uH | 3.5 mm | 2.9 mm | 2.25 mm |
| WCL3225-1R0-R | Induttori RF - SMD WCL Chip IND 3225 1.0uH 2 Pads | 1 uH | 3.5 mm | 2.9 mm | 2.25 mm |
| WCL3225-2R2-R | Induttori RF - SMD WCL Chip IND 3225 2.2uH 2 Pads | 2.2 uH | 3.5 mm | 2.9 mm | 2.25 mm |
| WCL3225-330-R | Induttori RF - SMD WCL Chip IND 3225 33uH 2 Pads | 33 uH | 3.5 mm | 2.9 mm | 2.25 mm |
Pubblicato: 2019-09-23
| Aggiornato: 2024-10-07