Bussmann / Eaton BAF Fast-Acting Supplemental Fuses

Bussmann / Eaton BAF Fast-Acting Supplemental Fuses feature a 13/32" x 1 1/2" package size that is color-coded green with a 250Vac maximum voltage rating. These fuses have fiber tube construction with nickel-plated endcaps. The series offers a 1/4A to 30A amperage range and is UL listed, meeting standard UL 248-1. Bussmann / Eaton BAF Fast-Acting Supplemental Fuses are ideal for applications such as general-purpose circuits, lighting circuit protection, and meter circuits.

Features

  • Fast-acting supplemental type
  • Color-coded green for 250Vac maximum voltage rating
  • 1/4A to 30A amperage range
  • 13/32" x 1 1/2" dimensions
  • Fiber tube construction
  • Nickel-plated endcaps
  • UL listed, meets standard UL 248-1

Applications

  • General purpose circuits
  • Lighting circuit protection
  • Meter circuits
Pubblicato: 2019-09-25 | Aggiornato: 2023-07-14