Eaton Electronics MPI40-V2 Miniature Power Inductors

Eaton Electronics MPI40-V2 Miniature Power Inductors are low-profile devices with a high current carrying capacity and low low electromagnetic interference (EMI). These magnetically shielded inductors feature rugged flexible construction with a 4.75mm x 4.45mm footprint and a height of 1.2mm, 1.5mm, or 2.0mm. The series offers a frequency range up to 5MHz, an inductance range from 0.1μH to 22μH, and a current range from 1.2A to 22A. Applications for Eaton MPI40-V2 Miniature Power Inductors include handheld / mobile devices, tablets / smartbooks, battery-operated devices, LED drivers, LCD displays, and more.

Features

  • Surface-mount package
  • High current carrying capacity
  • Magnetically shielded, low EMI
  • Rugged flexible construction
  • Solder reflow temperature J-STD-020 compliant
  • Moisture sensitivity level (MSL) 1
  • Halogen and lead free
  • RoHS complaint

Applications

  • Handheld / mobile devices
  • Portable media players
  • Notebook / netbook / laptop regulators
  • Tablets / smartbooks
  • Battery-operated devices
  • LED drivers
  • LCD displays
  • Point-of-load (PoL) converters

Specifications

  • 4.75mm x 4.45mm footprint with 1.2mm, 1.5mm, or 2.0mm height
  • Up to 5MHz frequency range
  • 0.1µH to 22µH inductance range
  • 1.2A to 22A current range
  • -55°C to +125°C operating temperature range (ambient plus self-temperature rise)

Dimensions: mm

Mechanical Drawing - Eaton Electronics MPI40-V2 Miniature Power Inductors
Pubblicato: 2017-02-23 | Aggiornato: 2024-10-09