E-Switch TL6400 SMD J-Bend Tactile Switches
E-Switch TL6400 SMD J-Bend Tactile Switches feature a life expectancy of up to 50,000 cycles with a 50mA, 12VDC rating in a -40°C to +85°C temperature range. The TL6400 tact switches offer an initial contact resistance of 100mΩ maximum, 250VAC dielectric strength for one minute, and an IP67 rating for dust and moisture protection. Applications include audio/visual, computer peripherals, consumer electronics, instrumentation, medical equipment, and telecommunications.Features
- Up to 50,000 cycle life expectancy
- Tape and reel packaging
- Surface mount design
- SPST, Off-(On)
- Actuation force options
- IP67 rating for dust and moisture protection
- Silver contact material
- RoHS compliant
Applications
- Audio/visual
- Computer peripherals
- Consumer electronics
- Instrumentation
- Medical equipment
- Telecommunications
Specifications
- 50mA, 12VDC rating
- 100mΩ maximum contact resistance (initial)
- 100MΩ minimum insulation resistance at 100VDC
- 250VAC dielectric strength for 1 minute
- 0.15mm ±0.10mm travel
- 10ms maximum bounce
- Operating force
- 160gf ±50gf for 50,000 cycles
- 260gf ±70gf for 30,000 cycles
- -40°C to +85°C temperature range
Pubblicato: 2022-05-18
| Aggiornato: 2022-05-24