E-Switch PVPB3 Anti-Vandal Wired Sockets
E-Switch PVPB3 Anti-Vandal Wired Sockets are wired socket extensions used in conjunction with the PVB3 UL-recognized anti-vandal switch series. The PVPB3 socket provides the PVB3 with 22AWG, 140mm-long wire leads. E-Switch PVB3 switches are designed for a 16mm panel cutout and sealed to an IP67 rating. The switches have a single-pole, double-throw (SPDT) circuit with latching or momentary functionality. Illumination options include a ring or ring/power symbol lens style with many selectable LED colors, including RGB.Features
- Compatible with PVB3 switches
- Provides the PVB3 with 22AWG, 140mm-long wire leads
- Switches featuring SPDT, non-illuminated, LED, or RGB illuminated options
Applications
- Public kiosks
- Audio/visual
- Security devices
- Medical equipment
- Electrical housewares
- Industrial controls
Specifications
- Electrical rating
- 5A/250V (resistive)
- 1.5A/250V (inductive)
- 2A/24VDC
- Mechanical life
- 1 million cycles (momentary)
- 500,000 cycles (latching)
- 50,000 cycles electrical life
- IP67 environmental protection
- 50mΩ maximum contact resistance
- 1000MΩ minimum insulation resistance at 500VDC
- 1500VAC dielectric strength
- -40°C to +85°C operating and storage temperature range
- 3.0mm travel
- SPDT contact arrangement
- 2.5N actuation force
- 1mm to 7mm panel thickness
Dimensions
Videos
Pubblicato: 2025-04-22
| Aggiornato: 2025-04-28