DLP Design DLP-IO20 USB-Based Data Acquisition Module
DLP Design DLP-IO20 USB-Based 20-Channel Data Acquisition Module is a low-cost, easy-to-use data acquisition system for analyzing AC voltages, driving 5V relays, controlling and monitoring processes, and measuring DC voltages in the range of 0V to 5V. The module features 3 outputs with high current relay/LED drivers and 17 digital I/O, 14 of which can be set to analog input mode.The DLP-IO20 also provides two latching relay contacts. Each of the channels and relay contacts on the Data Acquisition Module can be controlled via simple multi-byte commands. All operation power for this DLP Design device is taken from the host PC via the USB port. The DLP Design DLP-IO20 automatically changes the mode of each I/O with each command sent.
Features
- 20 Channels: 14 Analog Inputs 0V-5V, Up to 20Ksps Sample Rate, 2 Latching Relays, Digital I/O
- Two Relay Driver Outputs (5V Coil)
- Digital Temperature Sensor feature supported on all Digital I/O's
- Two 32-Bit Interrupt-Driven Event Counters
- USB Port Powered
- USB 1.1 and 2.0 Compatible Interface
- Small Footprint
- Easy-to-Use Programming Interface
Applications
- Robotics Control
- Motion Control/Presentation
- Data Acquisition
- Industrial/Process Control
- Process Monitoring
- Relay Control
- Audio Analysis
Pubblicato: 2009-12-02
| Aggiornato: 2022-03-11