DLP Design DLP-USB1232H High-Speed USB Adapter
DLP Design DLP-USB1232H USB Adapter is a USB-to-UART/FIFO interface module. This USB Adapter is available in a compact, 18-pin, 0.1in spaced standard DIP footprint. The DLP-USB1232H can be configured in a variety of industry-standard serial or parallel interfaces. The DLP Design DLP-USB1232H handles the entire USB protocol on module and requires no USB-specific firmware programming.Features
- Entire USB protocol handled on the module
- No USB specific firmware programming required
- USB 20 High Speed (480Mbits/Second) and Full Speed (12Mbits/Second) compatible
- Multi-Protocol Synchronous Serial Engine (MP SSE) to simplify synchronous serial protocol (USB to JTAG, I2C, SPI or bit-bang) design
- RS232/RS422/RS485 UART Transfer Data Rate up to 12Mbaud (RS232 Data Rate limited by external level shifter)
- USB to parallel FIFO transfer data rate up to 8 Mbyte/Sec
- CPU-style FIFO interface mode simplifies CPU interface design
- FTDI royalty-free Virtual Com Port (VCP) and Direct (D2XX) drivers eliminate the requirement for USB driver development in most cases
- Adjustable receive buffer timeout
- Transmit and receive LED drive signals
- FT245B-style FIFO interface option with bidirectional data bus and simple 4 wire handshake interface
- Asynchronous serial UART interface option with full hardware handshaking and modem interface signals
- Fully assisted hardware or X-On / X-Off software handshaking
- UART Interface supports 7/8bit data, 1/2 stop bits, and Odd/Even/Mark/Space/No Parity
- Auto-transmit enable control for RS485 serial applications using TXDEN pin
- Operational configuration mode and USB Description strings configurable in on-board
- EEPROM over the USB interface
- Configurable I/O drive strength (4mA, 8mA, 12mA or 16mA) and slew rate
- Low operating and USB suspend current
- Supports bus powered, self powered and high-power bus powered USB configurations
- UHCI/OHCI/EHCI host controller compatible
- USB Bulk data transfer mode (512 byte packets in High Speed mode)
- +33V I/O interfacing (+5V Tolerant)
- Extended -40°C to 85°C industrial operating temperature range
Applications
- Upgrading legacy peripherals to USB
- Interfacing MCU/PLD/FPGA-based designs to USB
- USB to UART (RS232, RS422 or RS485)
- USB to FIFO
- USB to JTAG
- USB to SPI
- USB to I2C
- USB to Bit-Bang
- USB to CPU target interface (as memory)
- PDA to USB data transfer
- USB Smart card readers
- USB Instrumentation
- USB Industrial control
- USB MP3 player interface
- USB FLASH card reader / writers
- Set top box PC - USB interface
- USB Digital camera interface
- USB Bar code readers
- USB Audio and low-bandwidth video data transfer
- USB Hardware modems
- USB Wireless modems
Pubblicato: 2009-03-26
| Aggiornato: 2022-03-11