Diotec Semiconductor 3990 & 3991 Demo Boards

Diotec Semiconductor 3990 and 3991 Demo Boards offer a robust and reliable platform with temperature stability and a wide input range. The compact PCBs are designed to save space.

The 3990 industrial-grade demo board provides a Current-Limiting Diode (CLD) and shunt with a 60V input voltage. It can be used to drive standard LEDs with a typical 10mA to 30mA of driving current on variable DC input voltages.

The 3991 demo board implements the LDP01-28AYD2-AQ TVS diode to protect the USB charger circuit against automotive load dump surges according to ISO16750-2.

The 3991.31.1 demo board illustrates the functionality of the LDI55-ADEEN linear regulator. The board includes a wide input range of up to 50V, low-dropout (LDO) voltage regulators that enable function, and supplies up to 1A of output current. Only two small ceramic capacitors are required to implement the linear regulator solution. Simple device measurements such as line and load regulation and dropout can be presented with a single voltage source, a voltmeter, an ammeter, and a load resistor.

The 3991.31.2 demo board employs Diotec Power MOSFETs (DI280N10TL) in the Power Delivery Unit (PDU), positioned back-to-back to cut current in both directions. A parallel configuration is utilized to boost current capability. A TLP152 gate driver controls the gates. A BVE-M-R0002 shunt current sensor measures the current.

Features

  • General
    • Low device count and cost
    • Space saving boards
    • Wide input range
    • Robust and reliable
    • Temperature stability
  • 3991.31.1
    • Input voltage range up to 50V
    • Output current of 1A
    • Adjustable output voltage
    • Low dropout voltage
    • Integrated heat pad-low Rth
    • Thermal overload protection
    • Short circuit protection function
  • 3991.31.2
    • Suitable for use in 9V to 100V applications
    • Forward/reverse current up to 80A
    • Embedded shunt-based current sensor
    • Adjustable analog overcurrent protection
    • 0.9-inch OLED display to monitor voltage, current, temperature, and MOSFET status
    • Low-side MOSFET switching configuration
    • PCB dimensions 140mm x 90mm
    • Serial/BLUETOOTH® interface for remote monitoring and logging

Applications

  • Mobile and stationary electrical storage equipment
  • Industrial and home storage
  • Electric and hybrid electric vehicles
  • Backup battery systems
  • Drones, robots, street lighting
  • Solar systems
  • Any DC power distribution system requiring monitoring, protection, and switching
  • Smart meter

PCB Layouts

Diotec Semiconductor 3990 & 3991 Demo Boards
View Results ( 4 ) Page
Codice prodotto Scheda dati Strumento per la valutazione di Da utilizzarsi con
3991.31.2 3991.31.2 Scheda dati DI280N10TL MOSFET
3991.31.1 3991.31.1 Scheda dati LDI55-ADEEN Linear Voltage Regulator
3990 3990 Scheda dati Regulator and Control Circuits
3991 3991 Scheda dati LDP01-28AYD2-AQ TVS Diode
Pubblicato: 2024-09-19 | Aggiornato: 2024-09-30