Diodes Incorporated PI3DBS16415 Mux/De-Mux Switches
Diodes Incorporated PI3DBS16415 Mux/De-Mux Switches are 8 to 4 differential channel multiplexer/de-multiplexer switches. These switches multiple can switch signal types up to a data rate of 20Gbps and features bi-directional operation. The PI3DBS16415 Mux/De-Mux minimizes the impedance of the switches so that the attenuation observed through the switch is minimal. The unique design of these devices offers a layout for USB3.0, USB3.1, 10GE, Thunderbolt 3, and SaS3.0 signals that minimizes channel-to-channel skew and crosstalk. These P13DBS16415 Mux/De-Mux are ideally used for routing high-speed differential signals such as USB 3.1 Gen 2, SAS3, PCIe, and TB3.Features
- Four differential channel 2:1 Mux/Demux
- Up to 20Gbps for applications including USB3.0, USB3.1, 10GE, Thunderbolt 3, and SAS3.0
- Bi-directional operation
- 3dB and 14GHz bandwidth
- 1ps (typical) low bit-to-bit skew
- 7ps (typical) low channel-to-channel skew
- -1.3dB @ 5GHz, -1.3dB @ 8GHz, and -2dB @ 10GHz low insertion loss
- Minimizes the impedance of the switch
- -21dB @ 5GHz, -13dB @ 8GHz, and -9dB @ 10GHz return loss
- -300µa (typical) low power consumption
- 3.3V supply voltage
- -40°C to 85°C industrial temperature range
- Totally lead-free and fully RoHS compliant
- Halogen and antimony-free "green" device
Block Diagram
Pubblicato: 2019-12-04
| Aggiornato: 2023-08-07