Diodes Incorporated PAM8407 Audio Amplifier
Diodes PAM8407 is a filter-less Class-D amplifier with high SNR and differential input that helps eliminate noise. Advanced 32-step Up/Down volume control minimizes external components and allows speaker volume control. The PAM8407 supports 2.5V to 6V operation make it ideal for up to 4 cell alkaline battery applications. Features like greater than 87% efficiency and small PCB area make the PAM8407 Class-D amplifier ideal for portable applications. The output uses a filter-less architecture minimizing the number of external components and PCB area whilst providing a high performance, simple and lower-cost system. The PAM8407 built-in auto-recovery SCP (short circuit protection) and thermal shutdown. The PAM8407 is available in the SO-16 package.Features
- 3W Output at 10% THD with a 4Ω load and 5V Supply
- 2.4W Output at 1% THD with a 4Ω Load and 5V Supply
- 2.5V to 6.0V VDD Operating
- Fully Differential Input
- Filterless, Low Quiescent Current and Low EMI
- Low THD+N
- 32-stepUp/Down Volume Control from -80dB to 24dB
- Superior Low Noise: 60uV
- Minimize Pop/Clip Noise
- Auto Recovery Short Circuit Protection
- Thermal Shutdown
- Pb-Free SO-16 Package
Applications
- PC Speaker
- Wireless Speaker
- Home Sound Systems
- Active Speakers
- Docking stations
Applications Circuit
Pubblicato: 2014-06-03
| Aggiornato: 2022-03-11