Diodes Incorporated PI6C49CB01Q CMOS Clock Buffer
Diodes Inc. PI6C49CB01Q 1-to-1 Differential-to-LVCMOS/LVTTL Translator High-Performance Buffer has a differential input that is highly flexible and can accept LVPECL, LVDS, LVHSTL, SSTL, and HCSL. The Diodes Inc. small 8-lead SOIC footprint makes this device ideal for applications with limited board space.Features
- One LVCMOS/LVTTL output
- Differential CLK/nCLK input pair
- LVPECL, LVDS, LVHSTL, SSTL, HCSL CLK/nCLK pair can accept the following differential input levels
- 360MHz output frequency
- 500ps (maximum) part-to-part skew
- 0.09ps (typical), 3.3V output additive phase jitter, RMS
- Full 3.3V and 2.5V operating supply
- -40°C to 105°C ambient operating temperature
- AEC-Q100 Qualified
- Automotive grade 2 temperature range (-40 to 105°C)
- Automotive grade 3 temperature range (-40 to 85°C)
- Lead-free and fully RoHS compliant
- Halogen and antimony-free “Green” device
- Suitable for automotive applications requiring specific change control
- PPAP capable
- Manufactured in IATF16949:2016 certified facilities
- 8-Pin, SOIC (W) package
Applications
- Gateways
- Infotainment and telematics
- Routers and switches
Block Diagram
Pubblicato: 2019-12-19
| Aggiornato: 2023-08-14