Digilent MCC USB-1024LS 24-Ch Digital I/O USB Device
Digilent MCC USB-1024LS 24-Ch Digital I/O USB Device adds 24x lines of logic-level digital I/O to any USB port. The device features a 5.5V input voltage, up to 64mA sink input/24mA source output, and one 32-bit event counter. It can drive many logic-level devices directly, eliminating the need for expensive buffer circuitry.The Digilent USB-1024LS Device contains DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages, including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, MATLAB®, and Python™.
Features
- 24x channels
- 2.5mA sink input/2.5mA source output
- 1x 32-bit counter input
- No external power required
- Supported operating systems
- Windows® 11/10/8/7/Vista®/XP, 32/64-bit
- Linux®
Specifications
- General
- USB controller clock error:
- +25°C at ±30ppm maximum
- 0°C to +70°C at ±50ppm maximum
- Device type of USB 1.1 low-speed
- Device compatibility of USB 1.1, USB 2.0
- USB controller clock error:
- Environmental
- 0°C to +70°C operating temperature range
- -40°C to +70°C storage temperature range
- 0% to 90% non-condensing humidity
- Mechanical
- Dimensions (L×W×H) of 79mm × 82mm × 25mm (3.11" × 3.23" × 0.98")
- 3m (9.8ft) USB cable length
- USB cable type of A-B cable, UL type AWM 2725 or equivalent
Kit Contents
- USB-1024LS
- USB cable
- Printed insert of DAQami quick start
- MCC packaging assembly/foam, etc.
Block Diagram
Overview
Pubblicato: 2023-03-23
| Aggiornato: 2023-03-31