Digilent Nexys Video FPGA Board
Diligent Nexys Video FPGA Board is a complete, ready-to-use digital circuit development platform based on the Xilinx Artix®-7 field-programmable gate array (FPGA). The Nexys is ideally suited for audio and video processing applications due to its large, high-capacity FPGA (Xilinx XC7A200T-1SBG484C), external memories, high-speed digital video ports, and 24-bit audio codec. It can be integrated as a single component of a large system with its built-in peripherals, including USB-UART, Ethernet, and a high bandwidth USB data transfer protocol. Diligent Nexys Video FPGA Board also includes provisions for direct human interaction with a connector for USB-HID devices, an OLED display, and switches, buttons, and LEDs. FMC and Pmod connectors can be used to add functionality or connection interfaces. The Artix-7 FPGA is optimized for high-performance logic.Features
- 33,650 logic slices, each with four 6-input LU Ts and 8 flip-flops
- Close to 13Mbits of fast block RAM (3x more than the Nexys 4 DDR)
- Ten clock-management tiles, each with a phase-locked loop (PLL)
- 740 DSP slices
- Internal clock speeds exceeding 450MHz
- On-chip analog-to-digital converter (XADC)
- Up to 3.75Gbps GTP transceivers
Specifications
- 8 user switches
- 8 user LEDs
- USB-UART bridge
- HDMI sink and HDMI source
- 6 user pushbuttons
- 512MiB 800Mt/s DDR3
- 160-pin FMC LPC connector
- Pmod for XADC signals
- 128 x 32 monochrome OLED display
- Micro SD card connector
- DisplayPort source
- User EEPROM
- Serial flash
- Digilent adept USB port for programming and data
- Micro SD card connector
- Audio codec w/ four 3.5mm jacks
- 10/100/1000 Ethernet PHY
- Four Pmod ports
- USB HID Host for mice, keyboards, and USB MSD host
Overview
Pubblicato: 2015-08-13
| Aggiornato: 2022-03-11