Digilent MCC 118/128 Voltage DAQ HAT for Raspberry Pi

Digilent MCC 118/128 Voltage DAQ HAT for Raspberry Pi feature eight channels of analog voltage measurement for Raspberry Pi-based data acquisition systems. Each device has a maximum sample rate of 100kS/s for taking single point or waveform voltage measurements. Up to eight MCC HATs can be stacked onto one Raspberry Pi - providing up to 64 channels of data and a maximum throughput of 320 kS/s. The MCC 118 features 12-bit resolution and 8 SE analog inputs with a +/-10V input range. MCC 128 features 16-bit resolution and 8 SE/ 4 DIFF analog inputs with the following input ranges (+/-10 V, +/-5 V, +/-2 V, +/-1 V).

Features

  • MCC 118:
  • 8 SE 12-bit voltage inputs
  • 100kS/s max sample rate (320kS/s aggregate for stacked boards)
  • +/-10V input range
  • Onboard sample buffers allow high-speed acquisition
  • External scan clock I/O
  • External digital trigger input
  • Screw terminal connections
  • MCC 128:
  • 8 SE/4 DIFF 16-bit voltage inputs
  • 100kS/s max sample rate (320kS/s aggregate for stacked boards)
  • Multiple input ranges (+/-10V, +/-5V, +/-2V, +/-1V)
  • Onboard sample buffers allow high-speed acquisition
  • External scan clock
  • External digital trigger input
  • Screw terminal connections

Kit Contents

  • One MCC DAQ HAT (choose between MCC 118 and MCC 128)
  • 2x20 Header connector (plugs into the 40-pin GPIO connector on the Pi board)
  • Jumpers (3)
  • Standoffs (4)
  • Screws (4)
  • Nuts (4)
  • Printed insert: Getting Started with MCC DAQ HATs
  • MCC packaging assembly/foam, etc.
Pubblicato: 2021-09-28 | Aggiornato: 2022-03-11