Digilent Ettus USRP™ N200/N210 Networked Series
Digilent Ettus USRP™ N200/N210 Networked Series is a high-performing USRP™ (Universal Software Radio Peripheral) family of products. Engineers rapidly design and implement the N200/N210 into robust, flexible software radio systems. The devices are designed for applications requiring high RF performance and significant bandwidth.The Digilent Ettus USRP N200/N210 networked series feature MIMO capability with high bandwidth and dynamic range. The Gigabit Ethernet interface serves as the connection between the N200/N210 and the host computer. This connection allows the user to achieve 50MS/s of real-time bandwidth simultaneously in the receive and transmit directions (full duplex).
The N200 and N210 are similar, except that the N210 features a larger FPGA for users that intend to integrate custom FPGA functionality.
Features
- Use with GNU Radio, LabVIEW™, and Simulink™
- Modular architecture of DC to 6GHz
- Dual 100MS/s, 14-bit ADC
- Dual 400MS/s, 16-bit DAC
- DDC/DUC with 25mHz resolution
- Up to 50MS/s Gigabit Ethernet streaming
- Fully-coherent MIMO capability
- Gigabit Ethernet interface to host
- 2Gbps expansion interface
- Spartan 3A-DSP 1800FPGA (N200)
- Spartan 3A-DSP 3400FPGA (N210)
- 1MB high-speed SRAM
- Auxiliary analog and digital I/O
- 2.5ppm TCXO frequency reference
- 0.01ppm with GPSDO option
Block Diagram
N200/N210 Overview
Pubblicato: 2023-03-29
| Aggiornato: 2024-06-06