Digilent Cmod S7 Form Factor Board

Digilent Cmod S7 Module is housed in a 48-pin DIP form factor board with 36 pins built around a Xilinx Spartan-7 FPGA. The board features 32 FPGA digital I/O signals, 2 FPGA analog input signals, an external power input rail, and ground routed to 100-mil-spaced through-hole pins. This makes the Cmod S7 ideal for solderless breadboards. The board measures 0.7" x 3.05" and can be loaded in a standard socket and used in embedded systems. The board includes a programming ROM, clock source, USB programming, data transfer circuit, power supplies, LEDs, and buttons.

Features

  • Xilinx Spartan-7 FPGA (XC7S25-1CSGA225C)
    • 3650 slices containing four 6-input LUTs and eight flip-flops
    • 1620Kbits of fast block RAM
    • 3 clock management tiles, each with a phase-locked loop and mixed-mode clock manager
    • 80 DSP slices
    • Internal clock speeds exceeding 450MHz
    • On-chip analog-to-digital converter (XADC)
    • Programmable over JTAG and Quad-SPI Flash
  • 4MB Quad-SPI Flash Memory
  • Powered from USB or 5V external supply connected to DIP 24-pin
  • USB
    • USB-JTAG programming circuitry
    • USB-UART bridge
  • Push-buttons and LEDs
    • 2 Buttons
    • 4 LEDs
    • 1 RGB LED
  • Expansion Connectors
    • 1 Pmod connector
      • 8 total FPGA I/O
    • 48-pin DIP form-factor header
      • 32 total FPGA I/O
      • 2 single-ended 0V to 3.3V analog inputs to XADC
      • 2 power pins

Overview

Digilent Cmod S7 Form Factor Board
Pubblicato: 2018-08-21 | Aggiornato: 2022-09-08