DFRobot Metal Mecanum Wheels with Motor Shaft Coupling
DFRobot Metal Mecanum Wheels with Motor Shaft Coupling are omnidirectional wheels designed for a land-based vehicle to move in any direction. These wheels can go straight, obliquely, horizontally, S-line, and rotate at any angle with zero radius. The Mecanum wheels offer low noise that allows them to move stably and flexibly during operation. These Mecanum wheels feature a diameter of 65mm and are composed of 9 small rollers. These wheels are made of plastic and coated with quality and high-friction silicone rubber, which are rugged and impact-resistant. The Mecanum wheels feature better quality, texture and are equipped with a metal exterior structure that has its own coupling matching with various motor shafts. This makes it easy to install and ideal for smart robot cars.Features
- 65mm (2.56”) diameter
- 43mm thickness (Coupling occupies 14mm)
- 9 rollers
- 45° angle
- 5kg load capacity
- Material:
- Metal structure and plastic rollers
Dimension Diagram
Additional Resource
Pubblicato: 2021-07-04
| Aggiornato: 2023-01-09