Delta Electronics PMR240 240W Slim Power Supplies

Delta Electronics / Power PMR240 240W Slim Power Supplies are panel-mount devices that offer nominal output voltages of 12V / 24V / 36V / 48V across a wide operating temperature range from -30°C to +70°C. These 240W models of the PMR series feature a built-in active PFC circuit that provides high power factor values and efficiency up to 93%. The power supplies are designed with a low 30mm profile and a universal AC input voltage ranging from 90VAC to 264VAC. Delta Electronics PMR240 240W Slim Power Supplies provide high power factor values and conform to harmonic current emission standards IEC/EN 61000-3-2, Class A and Class D. The PMR series is made for installation in limited spaces and can be used in industrial, commercial, and household applications.

Delta Electronics PMR240 240W Slim Power Supplies

Features

  • Nominal output voltages of 12V / 24V / 36V / 48V
  • -30°C to +70°C operating temperature range (supports -40°C cold start)
  • Built-in PFC circuit provides high power factor values
  • 93% efficiency
  • 30mm profile
  • 90VAC to 264VAC universal AC input voltage range
  • Built-in active PFC circuit
  • Lower no-load power consumption
  • IEC 60068-2 shock and vibration certification
  • Conforms to harmonic current emission standards IEC/EN 61000-3-2, Class A, and Class D
  • Fully compliant with RoHS

Applications

  • Industrial
  • Commercial
  • Household
Pubblicato: 2023-05-15 | Aggiornato: 2025-12-31