CUI Inc PDM1-S & PDM2-S DC-DC Converters
CUI Inc PDM1-S & PDM2-S DC-DC Converters are low power, 1W, and 2W DC-DC converters housed in a small package. These converters offer an extended temperature range of -40°C to +105°C and 1500VDC isolation output. The PDM1-S & PDM2-S converters offer short circuit protection, antistatic protection up to 8kV, and high efficiency at light load with efficiency up to 80% (PDM1-S) or 89% (PDM2-S).Features
- 1W or 2W isolated output
- Industry-standard 6-pin SIP package
- Single/dual unregulated output
- Continuous short circuit protection
- -40°C to 105°C temperature range
- Anti-static protection up to 8kV
- Low no-load power consumption
- Efficiency up to 89%
Learn More About
Pubblicato: 2016-08-17
| Aggiornato: 2022-03-11