Crouzet PBX Secure® Safety Switches

Crouzet PBX Secure® Safety Switches are microswitches designed to withstand harsh environments over long periods of time. The positive opening mechanism is patented and tested to conform to DIN 41 636 form F (Dimensional), IEC 60947-5-1 (Industry), and EN 50124-1 (Railway) standards. PBX Secure is a change-over double break, electrically separated switch with an operating temperature range of -50°C to +85°C. IP40 and IP67/IP65 versions are available. This series is ideal for railway applications such as master controllers, door locking systems, braking systems, emergency stops, track points, and onboard circuit breakers. These switches are also suitable for use in electrical equipment applications, including circuit breakers, disconnect switches, and switchgears.

Features

  • Positive opening changeover contacts NO/NC, electrically isolated (SPDT-form Zb)
  • Fire/smoke resistant according to EN 45545, NFF 16 101/102 (I3/F1)
  • IP40 or IP67/IP65 versions available
  • -50°C to +85°C operating temperature range
  • Standard or low-level versions (10mA/24VDC)

Applications

  • Railway
  • Nuclear
  • Transportation
  • Industrial
View Results ( 42 ) Page
Codice prodotto Scheda dati Attuatore Stile di terminazione Valore IP
83240224 83240224 Scheda dati Roller Lever Screw IP67
83240013 83240013 Scheda dati Roller Lever Quick Connect IP40
83240024 83240024 Scheda dati Roller Lever Screw IP40
83240000 83240000 Scheda dati Button Quick Connect IP40
83240003 83240003 Scheda dati Roller Lever Quick Connect IP40
83240004 83240004 Scheda dati Roller Lever Quick Connect IP40
83240005 83240005 Scheda dati Roller Lever Quick Connect IP40
83240010 83240010 Scheda dati Button Quick Connect IP40
83240014 83240014 Scheda dati Roller Lever Quick Connect IP40
83240020 83240020 Scheda dati Button Screw IP40
Pubblicato: 2014-10-20 | Aggiornato: 2022-03-11