- Home
- I prodotti PIÙ RECENTI
- Novità per produttore
- MEAN WELL
- LED Power Supplies - Mean Well
MEAN WELL LED Power Supplies
MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.
Metal
MEAN WELL Driver LED a oscuramento digitale da 50 W a 320 W DALI-2
Conforme agli standard di sicurezza e copre applicazioni a corrente costante e tensione costante.
MEAN WELL LDC 35W/55W/80W LED Power Supplies
Offered with constant power (CP) mode output in 35W, 55W, and 80W output power options.
MEAN WELL ELG Series LED Drivers
75W, 100W, 150W, 200W, 240W, & 300W variants with 100VAC to 305VAC operation & 12V to 54V voltage.
MEAN WELL HLG(C) Universal Input High Performance LED Driver
Universal AC input up to 305VAC, protections for short circuit, overload, and over temperature.
MEAN WELL HVG(C)-150 LED Power Supplies
Meets the harmonic current limitation requirement of EN61000-3-2 Class C (>50-55% load).
MEAN WELL HVG(C) High Voltage Input LED Drivers
Family of LED power supplies that feature a constant power mode and wide output voltage range.
MEAN WELL HBG LED Power Supplies
Features a circular design and ease of assembly ideal for high/low bay lighting fixtures.
MEAN WELL Alimentatori a LED HBGC-300
Driver LED CA/CC da 300 W che dispongono di modalità di potenza costante e uscita ad alta tensione.
MEAN WELL HVG(C)-65 LED Power Supplies
Wide input range of 180VAC to 528VAC, built-in active PFC functions, and OCP point adjustable.
MEAN WELL Driver per LED a modalità di corrente costante da 21 W XLG-20
Driver LED CA/CC che operano da 90 VCA a 305 VCA con efficienza elevata fino all'89%.
MEAN WELL XLG-75/100 High Performance LED Drivers
75W and 100W AC/DC LED drivers that feature constant power mode output with high efficiency.
MEAN WELL XLG-150 & XLG-200 LED Drivers
3-in-1 dimming (dim-to-off) and adjustable output via potentiometer functionality variants.
MEAN WELL XLG-320 315 WDriver LED a modalità a potenza costante
Presenta uscita ad alta tensione, funzionamento da 100 VCA a 305 VCA e correnti nominali da 1050 mA a 1800 mA.
Plastic Case (With PFC)
MEAN WELL Driver LED bianco sintonizzabile LCM-40TW
Offre una potenza nominale massima di 40 W, un intervallo di tensione da 20 VCC a 50 VCC e una frequenza da 47 Hz a 63 Hz.
MEAN WELL Alimentatori LED con montaggio a parete da 30 W e 60 W GSV30/60
Alimentatori LED esterni a parete da 30 W e 60 W con funzione PFC.
MEAN WELL Driver LED da 200 W serie NPF-200 e PWM-200
Livello di protezione di ingresso a norma IP67, adatto per applicazioni in luoghi asciutti, umidi e bagnati.
MEAN WELL NPF Single-Output Switching Power Supplies
Available in wide wattage options and comes in an IP67-rated fully isolated plastic case.
MEAN WELL OWA LED Power Supplies
60W, 90W, 120W, and 200W power options, 90VAC to 264VAC input, and <0.15W no-load power consumption.
MEAN WELL OWA-60U 60W Single Output Moisture-Proof Adapters
60W adapters featuring universal full-range AC input built-in active PFC function.
MEAN WELL OWA-90U 90W Single Output Moisture-Proof Adapters
Features universal AC input / full range and offers built-in active PFC function.
MEAN WELL OWA-120U 120W Moisture-Proof Adapters
Single-output external LED power supplies with up to 90.5% efficiency and -40°C to +70°C temp range.
MEAN WELL ODL LED Power Supplies
CC & CV output, 45W & 65W options, built-in active PFC function, built-in 2-in-1 dimming function.
MEAN WELL PCD LED Power Supplies
16W, 25W, 40W, and 60W variants with a constant current design and AC phase-cut dimming.
MEAN WELL PLD LED Power Supplies
16~60W options, constant current design with built-in PFC function.
MEAN WELL LPF LED Power Supplies
Active PFC on all models and dimming function available.
MEAN WELL PLC Single Output LED Power Supplies
Universal AC input at full range, meets safety regulations for lighting.
MEAN WELL PLN-30 Switching Power Supplies
Single output, 30W power supplies with universal AC input.
MEAN WELL HLN LED Power Supplies
Features full range (up to 305VAC) universal input, built-in PFC, and three-in-one dimming.
MEAN WELL LCM Series LED Power Supplies
Provides flexible power solutions for project style lighting designs.
MEAN WELL PLM LED Power Supply
LED power supplies that comply with EN61000-3-2 Class C and ErP regulations for lighting fixtures.
MEAN WELL PWM Waterproof LED Power Supplies
Constant-voltage output, a universal input range from 90VAC to 305VAC, and an onboard PFC function.
MEAN WELL XLG-75/100 High Performance LED Drivers
75W and 100W AC/DC LED drivers that feature constant power mode output with high efficiency.
MEAN WELL SLD-80 80W Slim & Linear LED Drivers
Slim, linear design with constant voltage and current mode for 12V / 24V LED strip applications.
MEAN WELL SLD-50 50W Linear LED Drivers
50W slim LED drivers featuring dual-mode constant voltage and constant current output.
MEAN WELL Adattatori da 200 W serie OWA-200E e OWA-200U
Unità a uscita singola, a prova di umidità, completamente rivestite in silicone per migliorare la dissipazione del calore.
MEAN WELL Driver LED da 150 W SLD-150
Ampio intervallo di ingresso da 120 VCA a 305 VCA, consumo di potenza senza carico < 0,5 W e fino al 93% di efficienza.
MEAN WELL Alimentatori LED XLN & XLC
Driver LED con alloggiamento in plastica e doppio isolamento, disponibili nelle potenze nominali 25 W 40 W e 60 W.
MEAN WELL Driver LED XLC-KN CP con KNX
I protocolli di interfaccia KNX integrati consentono di integrare i sistemi KNX per un preciso controllo digitale dell'illuminazione.
MEAN WELL Driver LED dimmerabili wireless XLC-MA Matter
DALI, KNX e Matter in un'unica soluzione, migliorando l'interoperabilità nell'ecosistema dell'illuminazione.
Plastic Case (Non-PFC)
MEAN WELL Driver LED SPWM-75/150/240 per dimming e regolazione del colore
Configurazione flessibile del dimming, regolazione della temperatura del colore e ottimizzazione del colore in un unico dispositivo.
MEAN WELL LPV(L)-150 Single Output Switching Power Supplies
IP67-rated power supplies specifically designed for LED lighting and LED moving sign applications.
MEAN WELL AP Series LED Power Supplies
Feature 90-264VAC universal input voltage available in APV & APC variants.
MEAN WELL LP Series LED Power Supplies
90VAC to 264VAC input voltage range and come in a slim plastic case with IP67 level rating.
PCB (with PFC)
MEAN WELL HBG-100P/160P/240P LED Drivers
Up to 93.5% working efficiency 3-in-1 dimming, ideal for circular-shaped LED lighting applications.
MEAN WELL PLP 30W, 60W Single Output LED Power Supplies
30 and 60W open frame power supplies with universal AC input at full range and many protections.
DC-DC Module Type
MEAN WELL Alimentatori LED CC/CC NLDD-H e LDDS-H
Driver LED a ingresso CC progettati per apparecchiature di illuminazione o per l'uso con prodotti di illuminazione bus CC.
MEAN WELL LDD LED Drivers
DC-DC step-down converter with constant current mode and built-in EMI filter.
MEAN WELL LDH-45 DC-DC Step-Up Constant Current LED Driver
A boost type constant current, HE product with output currents of 350mA, 500mA, 700mA, and 1050mA.
MEAN WELL LDB-L Constant Current DC-DC Power Supply
Features a buck-boost design and is available with a 500mA current rating.
MEAN WELL Driver per LED a corrente costante step-up CC-CC LDH
Offrono un intervallo di corrente di uscita da 250 mA a 1.750 mA e fino al 96% di efficienza.
MEAN WELL Driver a corrente costante NHDD-40 con ingresso a 380 V CC
Driver LED a corrente costante da 380 V per applicazioni di illuminazione interna.
Accessories
MEAN WELL SPD Surge Protection Devices
Suitable for LED drivers and comes in 10kA and 20kA maximum discharge currents.
MEAN WELL Pannelli touch DTP-2x DALI-2 per illuminazione (pulsante)
Conformi alle specifiche DALI-2 e certificati secondo le norme IEC 62386-101/103/301/332.
MEAN WELL PIR-045 Photoelectric Motion Sensor
Highly sensitive & compatible with any light source, including LEDs, Tungsten lamps, & light tubes.
MEAN WELL DAP-04 DALI-PWM Signal Converter
Converts DALI signals to PWM signals with up to 305VAC universal AC input range.
MEAN WELL Driver LED in modalità di potenza costante da 240 W XBG-240
Driver LED CA/CC 240 W con modalità di potenza costante.
MEAN WELL ELG-300 & ELGC-300 LED Drivers
Offers higher wattage option (300W) for street, flood, and bay lighting with CC or CV + CC variants.
MEAN WELL ELG-C Series LED Drivers
Available in constant current and constant power output variants with different wattage options.
MEAN WELL Sensori di movimento DLS-2 DALI-2 PIR
Utilizzano la tecnologia di rilevamento del movimento PIR e della luce diurna e sono alimentati direttamente dal bus DALI.
Videos
Additional Resources
- What is the Constant Power Design of LED Driver?
- Does LED Driver in Deep Dimming Meet Harmonic Current Requirement?
- UHP Series in the Application of Narrow Pixel Pitch LED Displays
- Application of UV LED
- Does Using Aluminum Electrolytic Capacitors in LED Drivers Shorten the Lifetime of LED Luminaire?
- LED Driver Meets the Slow Motion Requirement in a Sport Event
- MEAN WELL IDL, IDP, & ODL Series - Economic LED Driver
- MEAN WELL ELG & ELG-C Family - Intelligent Dimmable LED Driver
- How to Choose a Suitable Power Supply for LED Signage
- How to Select an LED Driver to DIM LED Strip
- Standard LED Drivers
- LED Accessories
- Sign Panel Power Supply
- LED Lighting Solution
- LED Display Solution
Related Solutions
Cree LED Outdoor LED Lighting Solutions
Includes LED arrays, LED array holders, power supplies, and surge protection.
- MEAN WELL