Cosel YAC EMI/EMC Filters
Cosel YAC EMI/EMC Filters are three-phase, four-wire system filters that provide excellent attenuation performance and suppress conducted noise in the 150KHz to 1MHz frequency range. These filters feature a 55mA maximum leakage current 500V 60Hz (Y-connection) and 500VDC 5MΩ minimum isolation resistance (terminal-mounting plate) at room temperature and humidity. The YAC filters comply with UL60939 (overvoltage category: III, Altitude: 3000m), CSA C22. 2 No. 8 (C-UL) EN60939 (DEMKO) (overvoltage category: III, Altitude: 3000m), and ENEC standards. These filters are ideal for high-power office equipment and energy storage systems applications.Features
- Suppress conducted noise in the 150kHz to 1MHz frequency range
- Offer attenuation performance
- 55mA maximum leakage current 500V 60Hz (Y-connection)
- 2,800VDC (cutoff current = 10mA), 1 minute at room temperature and humidity test voltage (terminal-mounting plate)
- -40°C to 85°C operating temperature range
- Comply with UL60939 (overvoltage category: III, Altitude: 3000m)
- Comply with ENEC standards
Applications
- High-power office equipment
- Energy storage systems
- Power supplies
- Factory automation equipment
Circuit Diagram
Additional Resources
View Results ( 8 ) Page
| Codice prodotto | Scheda dati | Corrente nominale | Frequenza di lavoro | Temperatura di lavoro massima | Stile di terminazione |
|---|---|---|---|---|---|
| YAC-120-685 | |||||
| YAC-160-685 | |||||
| YAC-200-685 | |||||
| YAC-300-685 | |||||
| YAC-80-685 | ![]() |
80 A | 50 Hz, 60 Hz | + 85 C | Screw |
| YAC-25-685 | ![]() |
25 A | 50 Hz, 60 Hz | + 85 C | Screw |
| YAC-36-685 | ![]() |
36 A | 50 Hz, 60 Hz | + 85 C | Screw |
| YAC-64-685 | ![]() |
64 A | 50 Hz, 60 Hz | + 85 C | Screw |
Pubblicato: 2023-08-04
| Aggiornato: 2025-03-11