Cornell Dubilier / Knowles MXH Suppression Capacitors
Cornell Dubilier MXH Suppression Capacitors are constructed of Metallized Polypropylene Film enclosed in self-extinguishing resin in a plastic box made of material meeting the UL 94V-0 requirements. Features of the MXH capacitors include high stability of capacitance, self-healing property, THB 2000 Hr at +85°C, 85% RH, and Vr. These capacitors have an operating temperature of 110°C, are suitable for harsh environmental conditions, and are compliant with AEC-Q200 (automotive grade) requirements. Cornell Dubilier MXH Suppression Capacitors applications include “across the line” class X2 and EMI, RFI suppression.Features
- THB 2000 Hr at +85°C, 85% RH, and Vr
- Automotive Grade (AEC-Q200)
- High stability of capacitance
- 110°C operating temperature
- Self-healing property
- Flame-retardant plastic case and resin
- Suitable for harsh environmental conditions
Specifications
- 0.1µF to 15µF capacitance range
- ±10% (±20% optional) capacitance tolerance
- 305VAC, 630VDC rated voltage
- -40°C to +110°C (85°C to +110°C, voltage derating factor of 1.35% per deg. C) operating temperature range
- 100,000h at rated voltage and hot spot temperature ≤85°C life expectancy
- 4.3Ur for 60s or √2 (2UR + 1000VAC) VDC for 2s, charge current must be 1A (max) UTT DC voltage
- 100V/s withstanding DC voltage (cut-off current 10mA) rise time
- V2UR + 1500VAC, 60s at 20°C voltage between terminals and case UTC
- 0.001 at 1KHz at 20°C dissipation factor
Resource
Pubblicato: 2023-04-18
| Aggiornato: 2025-07-07