Cornell Dubilier / Knowles EDC/EDS Electric Double-Layer Supercapacitors
Cornell Dubilier (CDE) EDC/EDS Long-Life Electric Double-Layer Supercapacitors offer high capacitance values in a through-hole stacked coin-type package. The EDC and EDS components are primarily designed for integrated circuit voltage backup. The capacitors can also be used to deliver the initial power from batteries. These compact, high-capacitance devices are designed around an activated carbon anode and cathode with an organic electrolyte. The electric double-layer capacitors (EDLC) yield large storage capabilities with values from 0.047F to 1.5F. This CDE series provides instantaneous backup power for memory circuitry in a compact size, aiding in product design flexibility.Features
- Long life - 10-year/500,000+ charge/discharge cycles
- High discharge current
- Through-hole stacked coin-type package
- Hand or wave soldering recommended
Applications
- Onboard CPU memory backup circuits
- Real-time clock (RTC) battery backup
- Smart utility meters (AMR)
- Solar battery backup and energy storage
- Internet of Things (IoT) energy harvesting/storage
- Industrial controls
- Telematics
Specifications
- Operating temperature range
- EDC: -25°C to +70°C
- EDS: -25°C to +85°C
- 0.047F to 1.5F capacitance range
- -20/+80% tolerance
- Rated voltage ranges
- EDC: 5.5VDC to 6.3VDC
- EDS: 3.6VDC to 5.5VDC
Videos
Pubblicato: 2019-08-21
| Aggiornato: 2024-10-22