Connective Peripherals USB2-H Hi-Speed USB to Multi-Port Adapters
Connective Peripherals USB2-H-100X/500X/600X/900X-M Hi-Speed USB to Multi-Port Adapters are three families of communication devices that each provide a fast, simple method of adapting many legacy RS232, RS485, and RS422 serial devices to modern USB ports. These adapters accomplish this by incorporating the industry standard FTDI USB2.0 Hi-Speed serial bridge chip. The integrated electronics of these connective peripheral adapters use the FTDI FT4232H, FT2232H, or FT232H, and include RS232, RS485, or RS422 level shifters, plus TXD/RXD LEDs to provide a visual indication of data traffic through each module.Features
- RS-232 serial ports by connecting to the Hi-Speed USB 2.0 interface
- Plug and play installation and RS-232 device connection
- Provides USB2.0 Hi-Speed (480Mbps) interface and works with USB 1.1 and 2.0 Host/Hub ports
- Industry-standard FTDI chipset and device drivers for maximum compatibility
- Microsoft Windows® WHQL-certified, Mac OS X, Linux, and Windows CE device drivers
- Installs as standard Windows COM ports
- For products including the AC adapter plug, please note this is US-style only
View Results ( 16 ) Page
| Codice prodotto | Numero di canali/porte | Tipo di interfaccia | Dimensioni |
|---|---|---|---|
| USB2-H-1001-M | 1 Port | RS-232, USB 2.0 | 70.75 mm x 48.9 mm x 24 mm |
| USB2-H-1004-M | 4 Port | RS-232, USB 2.0 | 159.9 mm x 74.17 mm x 24 mm |
| USB2-H-5001-M | 1 Port | RS-485, USB 2.0 | 69.75 mm x 46.9 mm x 23.2 mm |
| USB2-H-5002-M | 2 Port | RS-485, USB 2.0 | 80.61 mm x 78.8 mm x 24 mm |
| USB2-H-5004-M | 4 Port | RS-485, USB 2.0 | 159.9 mm x 74.17 mm x 24 mm |
| USB2-H-5008-M | 8 Port | RS-485, USB 2.0 | 159.9 mm x 74.17 mm x 24 mm |
| USB2-H-5004 | 4 Port | RS-485, USB 2.0 | |
| USB2-H-1008-M | 8 Port | RS-232, USB 2.0 | 159.9 mm x 74.17 mm x 43.7 mm |
| USB2-H-6002-M | 2 Port | RS-422, USB 2.0 | 80.62 mm x 78.8 mm x 11.2 mm |
| USB2-H-6004-M | 4 Port | RS-422, USB 2.0 | 159.9 mm x 74.17 mm x 24 mm |
Pubblicato: 2012-04-24
| Aggiornato: 2022-03-11