Comchip Technology AMMBT5551 Automotive Bipolar Junction Transistor
Comchip Technology AMMBT5551 Automotive Bipolar Junction Transistor (BJT) is a highly reliable, AEC-Q101-qualified device designed to meet the demands of the automotive industry. This NPN BJT features epitaxial planar die construction and an MSL1 moisture sensitivity level rating. This device provides high minimum gains that reduce the base current requirements, assisting in faster switching. The Comchip AMMBT5551 is in an industry-standard, low-profile SOT-23 package, well suited for pick-and-place assembly.Features
- AEC-Q101 qualified
- Epitaxial planar die construction
- 180V collector-base voltage
- 160V collector-emitter voltage
- 6V emitter-base voltage
- 0.6A collector current
- 0.35W collector dissipation
- 357°C/W thermal resistance, junction to ambient
- 220°C/W thermal resistance, junction to case
- SOT-23 package
- RoHS-compliant and halogen-free
Applications
- Linear voltage regulators
- High-side switches
- Power management
- Amplifiers
Package Outline
Pubblicato: 2020-08-17
| Aggiornato: 2024-05-17