Coilcraft 0805USBN Low-Profile Common Mode Chokes

Coilcraft 0805USBN Low-Profile Common Mode Chokes offer a 6.5GHz differential mode (3dB cutoff frequency), 35dB attenuation rating, and –40°C to +125°C temperature range. The 0805USBN series has an ultra-low-profile design with ferrite core material and is RoHS compliant. Coilcraft 0805USBN Low-Profile Common Mode Chokes are ideal for noise suppression in super high-speed signal lines.

Features

  • Up to 6.5GHz differential mode 3dB cutoff frequency
  • Up to 35dB common mode noise attenuation in the GHz range
  • Suitable for USB Type-C™ specification 1.0
  • Designed for high-temperature applications up to +125°C
  • 250Vrms, 1 minute interwinding isolation (hipot)
  • 8 impedance values
  • Compact 0805 footprint
  • Low profile of <1.0mm
  • RoHS compliant, halogen free, +260°C compatible
    •  Matte tin over nickel over silver-platinum-glass frit terminations
  • Noise suppression for
    • Super high-speed signal lines: USB 3.x, HDMI 2.0, HDBaseT™, DisplayPort, DVI
    • High-speed differential signal lines: USB 2.0, IEEE1394, LVDS
Pubblicato: 2019-10-03 | Aggiornato: 2023-08-14