Coilcraft 0805CS Automotive Wirewound Ceramic Inductors

Coilcraft 0805CS Automotive Wirewound Ceramic Inductors provide exceptionally high Q compared to non-wirewound inductors, especially at high frequencies. The unshielded components feature a ceramic construction for the highest possible self-resonance (as high as 12.2GHz). The Coilcraft 0805CS Wirewound Ceramic Inductors are AEC-Q200 Grade 1 (-40°C to +125°C) qualified.

Features

  • Inductance values from 2.8nH to 820nH (1%, 2%, and 5% tolerances)
  • Exceptionally high Q compared to non-wirewound inductors, especially at high frequencies
  • AEC-Q200 Grade 1 (-40°C to +125°C)
  • Ceramic construction for the highest possible self-resonance (as high as 12.2GHz)
  • Excellent current carrying capacity for a 0805 form factor
  • Defense Supply Center CID A-A-59700
  • RoHS compliant
    • +260°C compatible
    • Silver-palladium-platinum-glass frit terminations
  • COTS Plus tin-silver-copper and tin-lead terminations available
  • Moisture Sensitivity Level (MSL) 1
  • Halogen-free and REACH compliant

Specifications

  • 2.8nH to 10,000nH inductance range from 7.9MHz to 100MHz
  • 1%, 2%, and 5% tolerance options
  • 20 to 80 Q minimum range from 10MHz to 1500MHz
  • 60MHz to 12,200MHz typical SRF range
  • 0.06Ω to 12Ω maximum DCR range
  • 70mA to 800mA IRMS range
  • -40°C to +125°C ambient temperature range
  • +100ppm/°C to +250ppm/°C temperature coefficient of inductance (TCL) range
  • Ceramic core material
Pubblicato: 2018-06-14 | Aggiornato: 2023-02-02