Coherent FTLD10CE1C 100Gbps Optical Transceivers
Coherent FTLD10CE1C 100Gbps Optical Transceivers deliver up to 100Gb/s links over multi-mode fiber (MMF) with a multi-rate capability of 1.06 to 10.5Gb/s per channel. These optical transceivers are compliant with the CSP Specification, IEEE 802.3ba 100GBASE-SR10, and CPPI interfaces. They offer 12 full-duplex channels, a hot-pluggable CXP form factor, and a maximum link length of 100m on OM3 MMF. Coherent FDB-1043 CXP Evaluation Board is designed for testing and evaluating the CXP transceiver and CXP Active optical cables. It is compatible with all MSA-compliant CXP transceivers. The board consists of a single 84-pin CXP edge connector and CXP cage assembly.Features
- 12-channel full-duplex transceiver module
- Hot-pluggable CXP form factor
- Maximum link length of 100m on OM3 MMF
- Unretimed CPPI electrical interface
- Requires 3.3V power supply only
- Reliable VCSEL array technology
- Built-in digital diagnostic functions
- Single MPO connector receptacle
- RoHS 6 compliant (lead free)
Applications
- 100GBASE-SR10 100G Ethernet
- Multiple 4G/8G/10G Fibre Channel
Specifications
- Temperature ranges
- 0 to +70°C operating
- -40°C to +85°C storage
- 85% relative humidity
- 3.15V to 3.45V supply voltage
- 1000mA maximum supply current
- <3.5W low power dissipation
- 1.06Gb/s to 10.5Gb/s multi-rate capability per channel
Development Tools & Accessories
Pubblicato: 2013-12-11
| Aggiornato: 2023-10-23