Cincon LDP25 / LDP40 / LDP60 LED Power Supplies
LDP25 / LDP40 / LDP60 LED Power Supplies feature a universal input range of 90VAC to 305VAC, constant current output, and a low-frequency flicker design. These modules offer >0.9 active PFC, <5A low inrush current, a dimming function, as well as overtemperature and continuous short circuit protection. LDP25 / LDP40 / LDP60 LED Power Supplies provide IP67 protection in a low-profile, fully isolated plastic case and are available in 25W, 40W, and 60W.Features
- COMMON
- Universal AC input range 90VAC to 305VAC
- Constant current design
- >0.9 active PFC
- <5A low inrush current
- Fully isolated plastic case
- IP67 rated
- Low-frequency flicker design
- Continuous short circuit protection
- Overtemperature protection
- LDP25
- 25W single outputs
- 1W no-load power consumption
- Low profile with a 20mm height and narrow 30mm width
- Dimming function: PWM / 1VDC to 10VDC / potentiometer
- LDP40
- 40W single outputs
- Low profile with 25.2mm height and narrow 40mm width
- Dimming function: DALI / PWM / 1VDC to 10VDC / potentiometer
- LDP60
- 60W single / dual outputs
- Low profile with 25.2mm height and narrow 40mm width
- Dimming function: DALI / PWM / 1VDC to 10VDC / potentiometer
Derating Curve
View Results ( 20 ) Page
| Codice prodotto | Scheda dati | Potenza di uscita | Corrente di uscita - Canale 1 | Tensione di uscita - Canale 1 | Oscuramento graduale |
|---|---|---|---|---|---|
| LDP25A240-C110BR | ![]() |
26.4 W | 1.1 A | 24 VDC | Without Dimming |
| LDP25A240-C053BR | ![]() |
12.72 W | 530 mA | 24 VDC | Without Dimming |
| LDP25A240-C070BR | ![]() |
16.8 W | 700 mA | 24 VDC | Without Dimming |
| LDP25A240-P053BR | ![]() |
12.72 W | 530 mA | 24 VDC | With Dimming |
| LDP25A240-P070BR | ![]() |
16.8 W | 700 mA | 24 VDC | With Dimming |
| LDP25A240-P110BR | ![]() |
26.4 W | 1.1 A | 24 VDC | With Dimming |
| LDP25A360-C053BR | ![]() |
19.1 W | 530 mA | 36 VDC | Without Dimming |
| LDP25A360-C070BR | ![]() |
25.2 W | 700 mA | 36 VDC | Without Dimming |
| LDP25A480-C053BR | ![]() |
25.44 W | 530 mA | 48 VDC | Without Dimming |
| LDP25S240-C053B | ![]() |
12.72 W | 530 mA | 24 VDC | Without Dimming |
Pubblicato: 2014-03-26
| Aggiornato: 2022-03-11