Cincon EC5SAW 6.6W-10W Isolated DC-DC Converters

Cincon EC5SAW 6.6W-10W Isolated DC-DC Converters deliver 6.6W to 10W of output power in a compact SIP8 package with dimensions of 22mm x 9.5mm x 12mm. These components offer a 4:1 input voltage range of 9VDC to 36VDC and 18VDC to 75VDC while providing a regulated output. Cincon EC5SAW converters feature efficiency up to 89.5%, isolation voltage of 3000VDC/2000VAC, and an ambient operating temperature range of -40°C to +85°C with derating. Ideal applications include distributed power architectures, telecommunications, battery-operated equipment, and industrial.

Features

  • Regulated outputs
  • Compact SIP8 package
  • Remote on/off control
  • Fixed switching frequency
  • No tantalum capacitor inside
  • Input undervoltage protection
  • Low no-load power consumption
  • Continuous short-circuit protection

Specifications

  • 6.6W to 10W isolated output
  • Efficiency up to 89.5%
  • 4:1 input voltage range of 9VDC to 36VDC and 18VDC to 75VDC
  • 3000VDC/2000VAC isolation voltage
  • 22mm x 9.5mm x 12mm dimensions (0.87" x 0.37" x 0.47")
  • -40°C to +85°C ambient operating temperature range

Applications

  • Distributed power architectures
  • Telecommunications
  • Battery-operated equipment
  • Industrial

Dimensions

Mechanical Drawing - Cincon EC5SAW 6.6W-10W Isolated DC-DC Converters

Block Diagrams

Block Diagram - Cincon EC5SAW 6.6W-10W Isolated DC-DC Converters
Pubblicato: 2019-12-23 | Aggiornato: 2023-07-26