Cincon CFM260S AC-DC Power Supplies with PFC

Cincon CFM260S AC-DC Power Supplies with PFC are highly efficient, reliable, and compact with high power density and single output AC/DC power modules. These power modules are fully protected against short circuits and overvoltage conditions. Cincon CFM260S AC-DC Power Supplies offer a high 93.5% efficiency and can operate up to an altitude of 5000m. The power supplies operate from a 85V to 264V supply voltage range and -30°C to +80°C temperature range.

Features

  • Compact size
  • <0.2W no-load power consumption
  • 5000m operating altitude
  • High 93.5% efficiency (typical)
  • 12V fan output
  • Continuous short-circuit protection
  • Over-temperature protection
  • 220W with natural convection
  • 260W with fan-cooled
  • Meets Class I
  • Meets EN550032 (Class B)
  • Meets IEC/EN 60335-1
  • IEC/EN/UL 62368-1 approval

Specifications

  • 85V to 264V supply voltage range
  • -30°C to +80°C operating temperature range
  • -40°C to +85°C storage temperature range
  • 47Hz to 63Hz input frequency
  • 3kVAC isolation voltage

Electrical Block Diagram

Block Diagram - Cincon CFM260S AC-DC Power Supplies with PFC

Mechanical Dimension

Mechanical Drawing - Cincon CFM260S AC-DC Power Supplies with PFC
Pubblicato: 2020-12-27 | Aggiornato: 2025-12-15