Cincon CBM300S AC-DC Brick Power Supplies
Cincon CBM300S AC-DC Brick Power Supplies come in a 19.7mm ultra-low-profile package and provide up to 94% high efficiency. These power supplies feature a 90Vac to 264Vac input voltage range, 360W peak power operation for 5s, 24.95W/inches3 high power density, and 5000m operating altitude. The CBM300S power supplies provide continuous short-circuit protection and over-voltage protection. These power supplies are integrated with built-in EMI filters, bulk capacitors, and output capacitors. These power supplies operate from -40°C to 90°C temperature range. Typical applications include telecom, display systems, automation and industrial, and networking.
Features
- 90Vac to 264Vac input voltage range
- up to 94% high efficiency
- 19.7mm ultra-low-profile package
- Class I
- No load input power consumption <0.5W
- Up to 360W peak power operation for 5s
- 5000m operating altitude
- Continuous short circuit protection
- Over-voltage protection
- Full load with baseplate cooled and no fan required
- Built-in EMI filters, bulk capacitor, and output capacitors
- 24.95W/Inches3 high power density
- Approval IEC/EN/UL 62368-1
- Approval EN 55032 and CISPR/FCC Class B
- -40°C to 90°C operating temperature range
Block Diagram
Mechanical Diagram
Additional Resources
Applications
- Telecom
- Display systems
- Networking
- Automation and industrial
View Results ( 7 ) Page
| Codice prodotto | Efficienza | Corrente di uscita - Canale 1 | Tensione di uscita - Canale 1 |
|---|---|---|---|
| CBM300S120 | 92 % | 25 A | 12 VDC |
| CBM300S240 | 93 % | 12.5 A | 24 VDC |
| CBM300S540 | 94 % | 5.55 A | 54 VDC |
| CBM300S150 | 92 % | 20 A | 15 VDC |
| CBM300S280 | 93 % | 10.71 A | 28 VDC |
| CBM300S360 | 94 % | 8.33 A | 36 VDC |
| CBM300S480 | 94 % | 6.25 A | 48 VDC |
Pubblicato: 2025-07-16
| Aggiornato: 2025-12-15