Bel BC-HH00xF HDMI Cable Assemblies
Bel BC-HH00xF HDMI Cable Assemblies are designed with 28AWG pure copper conductors for high-speed data transfer while offering triple shielding protection. These HDMI cable assemblies support standard enhanced or high-definition video plus multi-channel audio on a single cable. The assemblies are also backward compatible with previous HDMI standards. The series includes male-to-male and male-to-female panel-mount cable assemblies. Bel BC-HH00xF HDMI Cable Assemblies are available in 1ft, 3ft, 6ft, and 10ft lengths.Features
- Supports HDMI 2.0 functions, including
- 3D video
- HD
- UHD
- Audio Return Channel (ARC)
- HDMI Ethernet Channel (HEC)
- 48-bit deep color
- 32-channel audio
- High Bandwidth Digital Content Protection (HDCP)
- Dolby True HD 7.1 audio
- Supports up to 4K x 2K resolutions, including
- HDMI 1.0 - 1920 x 1200 at 60Hz
- HDMI 1.3 - 2560 x 1600 at 340MHz
- HDMI 1.4 - 3840 x 2160 resolution at 24Hz
- 28AWG pure copper conductors
- Male-to-male and male-to-female assemblies
- Triple shielding
Product Overview
Pubblicato: 2019-08-27
| Aggiornato: 2023-03-17