Chemi-Con SM Amorphous Choke Coils
Chemi-Con SM Amorphous Choke Coils offer low resistance due to the lead wire going through the core. These amorphous choke coils are iron-based that allows stable operation in high-temperature situations. The SM choke coils feature high safety and reliability standards since there are no layer-short circuits, and the magnetic flux leakage is very small. These amorphous choke coils are automotive-grade models and use noise filters for power sources and automotive electrical units.Features
- Low D.C. resistance due to the lead wire going through the core
- Use of a Fe-base amorphous core for excellent operational stability at high temperatures
- Automotive grade models
- Significantly improved safety and reliability because layer short circuits will not occur and because the leakage magnetic flux is extremely small
- AECQ200 and RoHS2 compliant
Specifications
- -40°C to 130°C operating temperature range
- -40°C to 130°C storage temperature range
- 20%RH to 95%RH operating humidity range
- 20%RH to 80%RH storage humidity range
- 20kHz to 500kHz operating frequency range
- Type F (155°C) insulating type (Housing case)
- UL94V-0 incombustibility (Housing case)
Dimension Diagram (mm)
View Results ( 5 ) Page
| Codice prodotto | Induttanza | Resistenza CC massima | Corrente CC massima | Altezza |
|---|---|---|---|---|
| LESM0103R5P1FV0E | 3.5 uH | 400 uOhms | 10 A | 26 mm |
| LESM030020P7DV0E | 1.9 uH | 400 uOhms | 30 A | 21 mm |
| LESM050010P1BV0E | 1.2 uH | 400 uOhms | 50 A | 26 mm |
| LESM0301R5P2DV0E | 1.3 uH | 360 uOhms | 30 A | 21 mm |
| LESM0400R9P5DV0E | 900 nH | 360 uOhms | 40 A | 21 mm |
Pubblicato: 2022-11-03
| Aggiornato: 2023-08-14