Chemi-Con HXJ Conductive Polymer Hybrid AECs
Chemi-Con HXJ Conductive Polymer Hybrid Aluminum Electrolytic Capacitors (AECs) are AEC-Q200-qualified surface-mount (SMD) capacitors featuring hybrid electrolyte technology. Chemi-Con HXJ AECs provide durability of 4000 hours at +125°C with a voltage range from 16V to 35V and capacitor range from 56µF to 820µF. The series is ideal for use in various high-temperature and high-reliability applications.Features
- Hybrid electrolyte technology ensures high reliability
- 4000 hours at +125°C endurance with ripple current
- 16VDC to 35VDC rated voltage range
- 56μF to 820μF capacitance range
- -55°C to +125°C operating temperature range
- RoHS2 compliant
- Halogen free
- AEC-Q200 compliant
Applications
- High-temperature environments
- High-reliability designs
Pubblicato: 2020-04-13
| Aggiornato: 2024-03-29