Chemi-Con KYC Aluminum Electrolytic Capacitors

Chemi-Con KYC Aluminum Electrolytic Capacitors offer a 16VDC to 120VDC rated voltage range, ±20% capacitance tolerance, and AEC-Q200 compliance. These capacitors feature a highly reliable electrolyte that minimizes equivalent series resistance (ESR) and maximizes ripple current. KYC capacitors from Chemi-Con are non-solvent-resistant and designed for motorcycle alternating current generator (ACG) starters.

Features

  • Highly reliable electrolyte
  • Minimized ESR
  • Maximized ripple current
  • Non-solvent-resistant type
  • For motorcycle ACG starters

Specifications

  • AEC-Q200 compliant
  • 16VDC to 120VDC voltage range
  • 68µF to 12,000µF capacitance range
  • ±20% capacitance tolerance
  • 3000h to 5000h ripple current endurance
  • -40°C to +105°C operating temperature range
  • RoHS 2 compliant

Dimensions

Mechanical Drawing - Chemi-Con KYC Aluminum Electrolytic Capacitors
Pubblicato: 2026-02-03 | Aggiornato: 2026-03-12